
63604-1 | |
|---|---|
DigiKey Part Number | A111510TR-ND - Tape & Reel (TR) A111510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63604-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63604-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15800 | € 1,58 |
| 25 | € 0,14800 | € 3,70 |
| 50 | € 0,14080 | € 7,04 |
| 100 | € 0,13400 | € 13,40 |
| 250 | € 0,12560 | € 31,40 |
| 500 | € 0,11962 | € 59,81 |
| 1 000 | € 0,11390 | € 113,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,10738 | € 375,83 |
| 7 000 | € 0,10225 | € 715,75 |
| 10 500 | € 0,09937 | € 1 043,38 |
| 17 500 | € 0,09585 | € 1 677,38 |
| 24 500 | € 0,09360 | € 2 293,20 |
| 35 000 | € 0,09128 | € 3 194,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |



