
63145-1 | |
|---|---|
DigiKey Part Number | A108877TR-ND - Tape & Reel (TR) A108877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63145-1 |
Description | CONN MAG TERM 17-19AWG TAB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 63145-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 2 |
Series | Termination Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 17-19 AWG |
Part Status Active | Features QC .110 |
Style 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,14160 | € 3,54 |
| 50 | € 0,13440 | € 6,72 |
| 100 | € 0,12810 | € 12,81 |
| 250 | € 0,12004 | € 30,01 |
| 500 | € 0,11430 | € 57,15 |
| 1 000 | € 0,10882 | € 108,82 |
| 2 500 | € 0,10200 | € 255,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,09405 | € 1 128,60 |
| 24 000 | € 0,08956 | € 2 149,44 |
| 36 000 | € 0,08704 | € 3 133,44 |
| 60 000 | € 0,08396 | € 5 037,60 |
| 84 000 | € 0,08199 | € 6 887,16 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

