
6278789-1 | |
|---|---|
DigiKey Part Number | 6278789-1-ND |
Manufacturer | |
Manufacturer Product Number | 6278789-1 |
Description | FIBER OPTIC CBL ST-ST SIMPLEX 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Features Riser |
Manufacturer TE Connectivity AMP Connectors | Fiber Type 62.5/125 |
Series | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Simplex |
Part Status Obsolete | Ratings OFNR |
1st Connector ST | Color - Cable Orange |
2nd Connector ST | Color - Connectors Black |
Cable Diameter 0.12" (3.0mm) | Insertion Loss 0.50dB |
Cable Type Buffered Fiber | Base Product Number |


