
6278357-1 | |
|---|---|
DigiKey Part Number | 6278357-1-ND |
Manufacturer | |
Manufacturer Product Number | 6278357-1 |
Description | FIBER OPTIC CBL MTRJ-MTRJ 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MT-RJ To MT-RJ 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Twin Zip |
Manufacturer TE Connectivity AMP Connectors | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Obsolete | Type Multimode, Simplex |
1st Connector MT-RJ | Color - Cable Blue |
2nd Connector MT-RJ | Color - Connectors Black |
Cable Diameter 0.02" (0.6mm) | Base Product Number |

