
61652-1 | |
|---|---|
DigiKey Part Number | 61652-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61652-1 |
Description | CONN TERM RECT RING 24-26 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 24-26 AWG |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.156" (3.96mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Obsolete | Wire Gauge 24-26 AWG |
Terminal Type Ring | Insulation Non-Insulated |
Terminal Style Single Stud Hole | Contact Material Brass |
Tab Thickness 0.013" (0.33mm) | Diameter - Ring ID 0.065" (1.65mm) |
Length - Overall 0.375" (9.53mm) | Base Product Number |

