0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61457-1

DigiKey Part Number
A27759TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61457-1
Description
CONN QC RCPT 16-20AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
61457-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.537" (13.64mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
16-20 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.016" (0.41mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.