
61116-3 | |
|---|---|
DigiKey Part Number | 61116-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61116-3 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |

