
60920-4 | |
|---|---|
DigiKey Part Number | A114095-ND |
Manufacturer | |
Manufacturer Product Number | 60920-4 |
Description | CONN QC TAB 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 1.276" (32.40mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Board, Chassis |
Part Status Obsolete | Features 2 Tabs |
Terminal Type Standard | Contact Material Steel |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60920-5 | TE Connectivity AMP Connectors | 0 | 60920-5-ND | € 0,35669 | Similar |



