Terminal Crimpband, Open Band Connector Crimp 3300-9000 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60470-1

DigiKey Part Number
A111339TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60470-1
Description
CONN SPLICE 3300-9000 CMA CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 3300-9000 CMA
Datasheet
 Datasheet
EDA/CAD Models
60470-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
3300-9000 CMA
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Features
Ridged
Terminal Type
Crimpband, Open Band
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 000€ 0,14475€ 17 370,00
Unit Price without VAT:€ 0,14475
Unit Price with VAT:€ 0,17660