
604596-3 | |
|---|---|
DigiKey Part Number | 604596-3-ND |
Manufacturer | |
Manufacturer Product Number | 604596-3 |
Description | CONN BOOT 3POS BLUE |
Customer Reference | |
Detailed Description | 3 Position Boot Connector Blue |
Datasheet | Datasheet |
Category | Stacking Direction Multiple |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Blue |
Part Status Obsolete | Material Nylon |
Style Boot | Note Contacts Sold Separately |
Terminal Type Ring or Spade 3 Way Tap | Base Product Number |
Number of Positions 3 |

