26 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-917992-6

DigiKey Part Number
6-917992-6-ND
Manufacturer
Manufacturer Product Number
6-917992-6
Description
CONN PLUG HSG 26POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
6-917992-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.205" (5.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 200€ 3,27827€ 3 933,92
Manufacturers Standard Package
Unit Price without VAT:€ 3,27827
Unit Price with VAT:€ 3,99949