
6-6450330-5 | |
|---|---|
DigiKey Part Number | A118520-ND |
Manufacturer | |
Manufacturer Product Number | 6-6450330-5 |
Description | CONN HEADER MULTI-BEAM 42POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6-6450330-5 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 40 Signal, 2 Power |
Part Status Active | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 42 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 232 | € 5,36204 | € 6 606,03 |
| Unit Price without VAT: | € 5,36204 |
|---|---|
| Unit Price with VAT: | € 6,54169 |

