
6-5173277-6 | |
|---|---|
DigiKey Part Number | 6-5173277-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-5173277-6 |
Description | CONN D-TYPE PLUG 48POS R/A SLDR |
Customer Reference | |
Detailed Description | 48 Position D-Type, Board to Board Plug, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.204" (5.20mm) |
Connector Type Plug, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |


