
6-2366515-6 | |
|---|---|
DigiKey Part Number | 17-6-2366515-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-2366515-6 |
Description | DYNAMIC D1000 SLIM REC HSG 6P Y |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.106" (2.70mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,40726 | € 2 443,56 |
| Unit Price without VAT: | € 0,40726 |
|---|---|
| Unit Price with VAT: | € 0,49686 |

