Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-2366515-2 | |
|---|---|
DigiKey Part Number | 17-6-2366515-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-2366515-2 |
Description | DYNAMIC D1000 SLIM REC HSG 12P Y |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.106" (2.70mm) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2366515-2 | TE Connectivity AMP Connectors | 0 | 17-5-2366515-2-ND | € 0,23326 | Parametric Equivalent |
| 7-2366515-2 | TE Connectivity AMP Connectors | 0 | 17-7-2366515-2-ND | € 0,82101 | Parametric Equivalent |
| 8-2366515-2 | TE Connectivity AMP Connectors | 0 | 17-8-2366515-2-ND | € 0,23707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,90310 | € 3 612,40 |
| Unit Price without VAT: | € 0,90310 |
|---|---|
| Unit Price with VAT: | € 1,10178 |




