Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-1241961-7 | |
|---|---|
DigiKey Part Number | 17-6-1241961-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1241961-7 |
Description | STD TIM MK2 GEH 3P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1241961-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1241961-7 | TE Connectivity AMP Connectors | 0 | 1-1241961-7-ND | € 0,20397 | Parametric Equivalent |
| 1-1241961-8 | TE Connectivity AMP Connectors | 14 505 | A120250-ND | € 0,65000 | Parametric Equivalent |
| 1-1241961-9 | TE Connectivity AMP Connectors | 0 | A125583-ND | € 0,35074 | Parametric Equivalent |
| 1-144546-0 | TE Connectivity AMP Connectors | 1 564 | A122510-ND | € 1,61000 | Parametric Equivalent |
| 1-1955422-7 | TE Connectivity AMP Connectors | 0 | A117174-ND | € 0,24050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18813 | € 376,26 |
| Unit Price without VAT: | € 0,18813 |
|---|---|
| Unit Price with VAT: | € 0,22952 |













