
5787950-1 | |
|---|---|
DigiKey Part Number | A114039-ND |
Manufacturer | |
Manufacturer Product Number | 5787950-1 |
Description | CONN PLUG IEEE 1394 FIREWIRE SLD |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Plug Connector 6 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5787950-1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Bag | Current Rating (Amps) 1.5A |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type Firewire (IEEE 1394) | Mating Cycles 1500 |
Number of Contacts 6 | Contact Finish Gold or Gold-Palladium |
Gender Plug | Shell/Shielding Material Carbon Steel |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
Termination Solder | Base Product Number |



