
5749200-1 | |
|---|---|
DigiKey Part Number | 5749200-1-ND |
Manufacturer | |
Manufacturer Product Number | 5749200-1 |
Description | CONN BACKSHELL 28POS 75DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749200-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Primary Material Metal |
Series | Material Zinc |
Packaging Bulk | Plating Nickel over Copper |
Part Status Active | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Spring Lock |
Number of Positions 28 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 75° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 8,85532 | € 10 626,38 |
| Unit Price without VAT: | € 8,85532 |
|---|---|
| Unit Price with VAT: | € 10,80349 |

