Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5747089-2 | |
|---|---|
DigiKey Part Number | A32030-ND |
Manufacturer | |
Manufacturer Product Number | 5747089-2 |
Description | CONN D-SUB RCPT 9POS VERT PRESS |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747089-2 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Press-Fit |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S90C4GL00LF | Amphenol CS (FCI) | 0 | D09S90C4GL00LF-ND | € 2,01817 | Similar |
| D09S90C6GL00LF | Amphenol CS (FCI) | 0 | D09S90C6GL00LF-ND | € 1,32356 | Similar |
| D09S90C6GV00LF | Amphenol CS (FCI) | 0 | D09S90C6GV00LF-ND | € 1,44183 | Similar |
| D09S90C6GX00LF | Amphenol CS (FCI) | 0 | D09S90C6GX00LF-ND | € 1,48408 | Similar |
| D09S90C6PV00LF | Amphenol CS (FCI) | 0 | D09S90C6PV00LF-ND | € 1,45389 | Similar |













