
5536625-1 | |
|---|---|
DigiKey Part Number | 5536625-1-ND |
Manufacturer | |
Manufacturer Product Number | 5536625-1 |
Description | CONN HEADER FUTUREBUS 8POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536625-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness Flash |
Connector Style Futurebus | Color Natural |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.236" (6.00mm) | Voltage Rating 30V |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | € 3,06088 | € 3 526,13 |
| Unit Price without VAT: | € 3,06088 |
|---|---|
| Unit Price with VAT: | € 3,73427 |

