50 Position Receptacle Connector Panel Mount IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Panel Mount IDC
553603-1
553603-1

553603-1

DigiKey Part Number
A1569-ND
Manufacturer
Manufacturer Product Number
553603-1
Description
CONN RCPT 50POS PNL MNT IDC
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
553603-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Termination
IDC
Packaging
Tray
Flange Feature
Housing/Shell (4-40)
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.