
552699-5 | |
|---|---|
DigiKey Part Number | A101749TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 552699-5 |
Description | CONN TERM PIN 18-28AWG IDC |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 18-28 AWG IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 552699-5 Models |
Category | Length - Overall 0.483" (12.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.118" (3.00mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination IDC |
Part Status Obsolete | Contact Material Phosphor Bronze |
Terminal Type Male, Pin (Plug) | Contact Finish Tin |
Diameter - Barrel 0.067" (1.70mm) | Insulation Diameter 0.086" (2.18mm) |
Wire Gauge 18-28 AWG | Base Product Number |


