24 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector Free Hanging (In-Line) IDC
552313-1
552313-1

552313-1

DigiKey Part Number
A24248-ND
Manufacturer
Manufacturer Product Number
552313-1
Description
CONN RCPT 24POS STR IDC
Customer Reference
Detailed Description
24 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
552313-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Flange Feature
Housing/Shell (4-40)
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
Flash
Connector Type
Receptacle
Base Product Number
Number of Positions
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.