
552209-1 | |
|---|---|
DigiKey Part Number | 552209-1-ND |
Manufacturer | |
Manufacturer Product Number | 552209-1 |
Description | CONN PLUG 14POS VERT SOLDER |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Flange Feature Board Side |
Part Status Obsolete | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5552209-1 | TE Connectivity AMP Connectors | 0 | 5552209-1-ND | € 10,76330 | Similar |


