552079-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 86
Unit Price: € 8,66000
Datasheet
14 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Two Piece Backshell Connector Black 180° Unshielded
552079-1
552079-1

552079-1

DigiKey Part Number
A24264-ND
Manufacturer
Manufacturer Product Number
552079-1
Description
CONN BACKSHELL 14POS 180DEG BLK
Customer Reference
Detailed Description
14 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
552079-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Thermoplastic
Part Status
Obsolete
Hardware
Strain Relief
Accessory Type
Two Piece Backshell
Color
Black
Number of Positions
14
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-552079-1TE Connectivity AMP Connectors86A24265-ND€ 8,66000Similar
Obsolete
Marketplace Stock: 712 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

712In Stock
Ships from WEC