
54575-1 | |
|---|---|
DigiKey Part Number | A28018-ND |
Manufacturer | |
Manufacturer Product Number | 54575-1 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.298" (7.57mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55654-1 | TE Connectivity AMP Connectors | 940 | A27563-ND | € 2,69000 | Similar |



