Similar
Similar
Similar
Similar



535512-4 | |
|---|---|
DigiKey Part Number | A26445-ND |
Manufacturer | |
Manufacturer Product Number | 535512-4 |
Description | CONN RCPT 34POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 535512-4 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.238" (6.05mm) |
Part Status Discontinued at DigiKey | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-117-F-D-HE | Samtec Inc. | 0 | BCS-117-F-D-HE-ND | € 4,03167 | Similar |
| BCS-117-L-D-HE | Samtec Inc. | 0 | 612-BCS-117-L-D-HE-ND | € 5,04000 | Similar |
| BCS-117-S-D-HE | Samtec Inc. | 0 | BCS-117-S-D-HE-ND | € 9,01500 | Similar |
| BCS-117-T-D-HE | Samtec Inc. | 0 | BCS-117-T-D-HE-ND | € 3,21333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | € 2,81419 | € 1 463,38 |
| Unit Price without VAT: | € 2,81419 |
|---|---|
| Unit Price with VAT: | € 3,43331 |








