
53401-1 | |
|---|---|
DigiKey Part Number | A122636-ND |
Manufacturer | |
Manufacturer Product Number | 53401-1 |
Description | CONN RING CIRC 24-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53401-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin-Lead |
Thickness 0.027" (0.69mm) | Insulation Diameter 0.032" ~ 0.082" (0.81mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.736" (18.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,50100 | € 15,01 |
| 25 | € 1,40640 | € 35,16 |
| 50 | € 1,33920 | € 66,96 |
| 100 | € 1,27530 | € 127,53 |
| 250 | € 1,19532 | € 298,83 |
| 500 | € 1,13828 | € 569,14 |
| 1 000 | € 1,08395 | € 1 083,95 |
| 3 000 | € 1,00315 | € 3 009,45 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |





