
52931-3 | |
|---|---|
DigiKey Part Number | A136231TR-ND - Tape & Reel (TR) A136231CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52931-3 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52931-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52931 | TE Connectivity AMP Connectors | 5 127 | A1099-ND | € 0,99000 | Parametric Equivalent |
| 52931-1 | TE Connectivity AMP Connectors | 4 652 | A1099CT-ND | € 0,48000 | Parametric Equivalent |
| 52951-1 | TE Connectivity AMP Connectors | 3 669 | A0991CT-ND | € 1,01000 | Parametric Equivalent |
| 8-52931-1 | TE Connectivity AMP Connectors | 483 | A136829-ND | € 1,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,37680 | € 9,42 |
| 50 | € 0,35860 | € 17,93 |
| 100 | € 0,34150 | € 34,15 |
| 250 | € 0,32012 | € 80,03 |
| 500 | € 0,30480 | € 152,40 |
| 1 000 | € 0,29024 | € 290,24 |
| 2 500 | € 0,27206 | € 680,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,26685 | € 1 334,25 |
| 10 000 | € 0,25412 | € 2 541,20 |
| 15 000 | € 0,24695 | € 3 704,25 |
| 25 000 | € 0,23822 | € 5 955,50 |
| 35 000 | € 0,23264 | € 8 142,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

