
52713-1 | |
|---|---|
DigiKey Part Number | A136225-ND |
Manufacturer | |
Manufacturer Product Number | 52713-1 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52713-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.270" (6.86mm) |
Width - Outer Edges 0.281" (7.14mm) | Length - Termination 0.191" (4.85mm) |
Length - Overall 0.756" (19.20mm) | Tongue Inside Opening 0.164" (4.17mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44600 | € 4,46 |
| 25 | € 0,41800 | € 10,45 |
| 50 | € 0,39800 | € 19,90 |
| 100 | € 0,37880 | € 37,88 |
| 250 | € 0,35504 | € 88,76 |
| 500 | € 0,33810 | € 169,05 |
| 1 000 | € 0,32193 | € 321,93 |
| 3 000 | € 0,29791 | € 893,73 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |





