
52431-1 | |
|---|---|
DigiKey Part Number | A27522-ND |
Manufacturer | |
Manufacturer Product Number | 52431-1 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52431-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.273" (6.93mm) |
Length - Overall 1.174" (29.82mm) | Length - Termination 0.601" (15.27mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 1,26600 | € 12,66 |
| 25 | € 1,18680 | € 29,67 |
| 50 | € 1,13000 | € 56,50 |
| 100 | € 1,07610 | € 107,61 |
| 250 | € 1,00864 | € 252,16 |
| 500 | € 0,96046 | € 480,23 |
| 1 000 | € 0,91461 | € 914,61 |
| 2 500 | € 0,85737 | € 2 143,42 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |







