0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521601-2

DigiKey Part Number
A111295TR-ND - Tape & Reel (TR)
A111295CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
521601-2
Description
CONN QC RCPT 14-20AWG 0.187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521601-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
White
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.110" ~ 0.150" (2.79mm ~ 3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
Tape & Reel (TR)
QuantityUnit PriceExt Price
88 000€ 0,16797€ 14 781,36
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140