
5188734-1 | |
|---|---|
DigiKey Part Number | 5188734-1-ND |
Manufacturer | |
Manufacturer Product Number | 5188734-1 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Category | Number of Rows 5 + 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Connector Usage Backplane |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Current Rating (Amps) 1.5 A |
Number of Positions 154 (110 + 44 Ground) | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |

