
5177986-5 | |
|---|---|
DigiKey Part Number | A99199TR-ND - Tape & Reel (TR) A99199CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5177986-5 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177986-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 5mm, 9mm, 13mm, 17mm |
Number of Positions 120 | Height Above Board 0.191" (4.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,58000 | € 8,58 |
| 10 | € 7,29300 | € 72,93 |
| 25 | € 6,83600 | € 170,90 |
| 50 | € 6,50940 | € 325,47 |
| 100 | € 6,19870 | € 619,87 |
| 250 | € 6,16588 | € 1 541,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | € 5,54092 | € 3 601,60 |
| 1 300 | € 5,27679 | € 6 859,83 |
| Unit Price without VAT: | € 8,58000 |
|---|---|
| Unit Price with VAT: | € 10,46760 |


















