


5175544-9 | |
|---|---|
DigiKey Part Number | 5175544-9-ND |
Manufacturer | |
Manufacturer Product Number | 5175544-9 |
Description | CONN HEADER R/A 9POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm) |
EDA/CAD Models | 5175544-9 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.157" (4.00mm) |
Packaging Bulk | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 30VAC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,60836 | € 2 433,44 |
| Unit Price without VAT: | € 0,60836 |
|---|---|
| Unit Price with VAT: | € 0,74220 |

