Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050863-8

DigiKey Part Number
A32372-ND
Manufacturer
Manufacturer Product Number
5050863-8
Description
CONN PIN RCPT .014-.026 SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050863-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.052" (1.32mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.070" (1.77mm)
Series
Socket Depth
0.247" (6.27mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Tin
Tail Type
No Tail
Contact Finish Thickness
100.0µin (2.54µm)
Termination
Solder
Features
Closed Bottom
Length - Overall
0.260" (6.60mm)
Operating Temperature
-65°C ~ 126°C
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 809
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,59500€ 5,95
25€ 0,55800€ 13,95
50€ 0,53100€ 26,55
100€ 0,50560€ 50,56
250€ 0,47392€ 118,48
500€ 0,45130€ 225,65
2 000€ 0,40923€ 818,46
4 000€ 0,38969€ 1 558,76
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,85400