
5-6450330-6 | |
|---|---|
DigiKey Part Number | A109373-ND |
Manufacturer | |
Manufacturer Product Number | 5-6450330-6 |
Description | CONN HEADER MULTI-BEAM 20POS PCB |
Customer Reference | |
Detailed Description | 20 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 5-6450330-6 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 16 Signal, 4 Power |
Part Status Obsolete | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |

