Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5330808-6

DigiKey Part Number
A32893-ND
Manufacturer
Manufacturer Product Number
5-5330808-6
Description
CONN PIN RCPT .013-.020 SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5-5330808-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.059" (1.50mm)
Series
Socket Depth
0.130" (3.30mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Open Bottom
Length - Overall
0.142" (3.61mm)
Operating Temperature
-65°C ~ 126°C
Accepts Pin Diameter
0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 451
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,98000€ 0,98
10€ 0,82900€ 8,29
25€ 0,77680€ 19,42
50€ 0,73960€ 36,98
100€ 0,70420€ 70,42
250€ 0,66012€ 165,03
500€ 0,62858€ 314,29
2 000€ 0,57002€ 1 140,04
4 000€ 0,54282€ 2 171,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,98000
Unit Price with VAT:€ 1,19560