Similar



5-487508-4 | |
|---|---|
DigiKey Part Number | 5-487508-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-487508-4 |
Description | CONN FFC FPC TOP 5POS 2.54MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-487508-4 Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polyester Thermoplastic, Glass Filled |
Part Status Active | Voltage Rating 250V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top | Current Rating (Amps) 1A |
Number of Positions 5 | Contact Finish Thickness 196.9µin (5.00µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 25 |
FFC, FCB Thickness 0.13mm ~ 0.38mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-520314-5 | TE Connectivity AMP Connectors | 6 008 | A121095-ND | € 0,78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | € 0,31738 | € 1 828,11 |
| Unit Price without VAT: | € 0,31738 |
|---|---|
| Unit Price with VAT: | € 0,38720 |


