
5-2364427-1 | |
|---|---|
DigiKey Part Number | 17-5-2364427-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2364427-1 |
Description | PCIE G5 CON,SMT,36P,30",10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 7; 11 | Contact Type Cantilever |
Number of Positions 36 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Plastic |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,28000 | € 10,28 |
| 10 | € 8,73100 | € 87,31 |
| 25 | € 8,18400 | € 204,60 |
| 50 | € 7,79340 | € 389,67 |
| 102 | € 7,41118 | € 755,94 |
| 306 | € 6,85869 | € 2 098,76 |
| 510 | € 6,61616 | € 3 374,24 |
| 1 020 | € 6,30076 | € 6 426,78 |
| Unit Price without VAT: | € 10,28000 |
|---|---|
| Unit Price with VAT: | € 12,54160 |

