164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2354154-8

DigiKey Part Number
17-5-2354154-8-ND
Manufacturer
Manufacturer Product Number
5-2354154-8
Description
CONN PCI EXP FMALE 164POS 0.039
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5-2354154-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Locking Ramp, Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
164
Contact Type
Cantilever
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Operating Temperature
-40°C ~ 85°C
Pitch
0.039" (1.00mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 760
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 9,20000€ 9,20
10€ 7,81600€ 78,16
40€ 7,08700€ 283,48
80€ 6,74888€ 539,91
120€ 6,55850€ 787,02
280€ 6,17818€ 1 729,89
520€ 5,91437€ 3 075,47
1 000€ 5,64801€ 5 648,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,20000
Unit Price with VAT:€ 11,22400