
5-2354154-4 | |
|---|---|
DigiKey Part Number | 17-5-2354154-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2354154-4 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 164 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 760 | € 5,17964 | € 24 655,09 |
| Unit Price without VAT: | € 5,17964 |
|---|---|
| Unit Price with VAT: | € 6,31916 |

