
5-2267255-1 | |
|---|---|
DigiKey Part Number | 17-5-2267255-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2267255-1 |
Description | 10 50/50 HDR DRST TH.320 SN |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.097" (2.47mm) |
Mfr | Insulation Height 0.298" (7.57mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.13mm |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Military, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.120" (3.05mm) |

