
5-2177419-3 | |
|---|---|
DigiKey Part Number | 17-5-2177419-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-2177419-3 |
Description | 32POS,TAB0.5X0.4,HEADER ASSY,COD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2177419-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Insulation Height 0.496" (12.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Features Board Guide |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 12VDC |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 2,86705 | € 1 720,23 |
| Unit Price without VAT: | € 2,86705 |
|---|---|
| Unit Price with VAT: | € 3,49780 |

