
5-160465-1 | |
|---|---|
DigiKey Part Number | 17-5-160465-1TR-ND - Tape & Reel (TR) 17-5-160465-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160465-1 |
Description | CONN QC RCPT 15.5-18.5AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-18.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160465-1 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.748" (19.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15.5-18.5 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,12280 | € 3,07 |
| 50 | € 0,11680 | € 5,84 |
| 100 | € 0,11120 | € 11,12 |
| 250 | € 0,10420 | € 26,05 |
| 500 | € 0,09922 | € 49,61 |
| 1 000 | € 0,09448 | € 94,48 |
| 2 500 | € 0,08856 | € 221,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,08575 | € 514,50 |
| 12 000 | € 0,08165 | € 979,80 |
| 18 000 | € 0,07935 | € 1 428,30 |
| 30 000 | € 0,07654 | € 2 296,20 |
| 42 000 | € 0,07475 | € 3 139,50 |
| 60 000 | € 0,07289 | € 4 373,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |















