Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-147324-9

DigiKey Part Number
2266-5-147324-9-ND
Manufacturer
Manufacturer Product Number
5-147324-9
Description
CONN HEADER SMD R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147324-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.200" (5.08mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot, Solder Retention
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate € 42,50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.