


5-1241165-0 | |
|---|---|
DigiKey Part Number | 5-1241165-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-1241165-0 |
Description | CONN HDR 100POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.087" (27.600mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Post (Mating) 0.358" (9.100mm) |
Series | Length - Stack Height 0.602" (15.300mm) |
Packaging Bulk | Length - Tail 0.126" (3.200mm) |
Part Status Obsolete | Mounting Type Through Hole |
Number of Positions 100 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Color Green |
Row Spacing 0.100" (2.54mm) | Base Product Number |

