


5-103969-2 | |
|---|---|
DigiKey Part Number | 5-103969-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-103969-2 |
Description | CONN RCPT 3POS IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Discontinued at DigiKey | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 3 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 024 | € 0,68329 | € 2 066,27 |
| Unit Price without VAT: | € 0,68329 |
|---|---|
| Unit Price with VAT: | € 0,83361 |














