Image for 485897-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485897-7

DigiKey Part Number
485897-7-ND
Manufacturer
Manufacturer Product Number
485897-7
Description
CONN FFC PIN HSG 9POS 2.54MM
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector Detent Lock 9Pos 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300 V
Manufacturer
TE Connectivity AMP Connectors
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC, Discrete Wire
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Male Contacts
Current Rating (Amps)
1.5 A
Number of Positions
9
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Wire Gauge
22-32 AWG
FFC, FCB Thickness
0.05-0.13mm
Insulation Diameter
0.025" ~ 0.056" (0.64mm ~ 1.42mm)
Locking Feature
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.