
448816-4 | |
|---|---|
DigiKey Part Number | 448816-4-ND |
Manufacturer | |
Manufacturer Product Number | 448816-4 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 448816-4 Models |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Non-Magnetic |
Connector Style D-Sub | Shell Material, Finish Brass Alloy, Gold Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 211636-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 211636-4-ND | € 142,92600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 294,09740 | € 14 704,87 |
| Unit Price without VAT: | € 294,09740 |
|---|---|
| Unit Price with VAT: | € 358,79883 |


